Part Details for CMP401GS by Analog Devices Inc
Overview of CMP401GS by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP401GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 16 Pin, Plastic, SOP | 131 |
|
$4.9680 / $12.4200 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 16 Pin, Plastic, SOP | 33 |
|
$7.6590 / $12.4200 | Buy Now |
|
Rochester Electronics | 23 NANO SECOND Low Voltage Comparator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 96531 |
|
$5.5200 / $6.5000 | Buy Now |
Part Details for CMP401GS
CMP401GS CAD Models
CMP401GS Part Data Attributes
|
CMP401GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMP401GS
Analog Devices Inc
23 ns Low Voltage Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 33 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CMP401GS
This table gives cross-reference parts and alternative options found for CMP401GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP401GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP401GS | Comparator, 4 Func, 4000uV Offset-Max, 33ns Response Time, PDSO16, SOIC-16 | Rochester Electronics LLC | CMP401GS vs CMP401GS |
CMP401GS-REEL | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 33 ns RESPONSE TIME, PDSO16, SOIC-16, Comparator | Analog Devices Inc | CMP401GS vs CMP401GS-REEL |