Part Details for CMP401GSZ-REEL by Analog Devices Inc
Overview of CMP401GSZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP401GSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-CMP401GSZ-REELCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2498 In Stock |
|
$5.7772 / $10.5800 | Buy Now |
DISTI #
584-CMP401GSZ-R
|
Mouser Electronics | Analog Comparators CMP401GS-REEL RoHS: Compliant | 1221 |
|
$5.7700 / $10.5800 | Buy Now |
|
Analog Devices Inc | CMP401GS-REEL Min Qty: 1 Package Multiple: 2500 | 3000 |
|
$5.7772 / $10.5800 | Buy Now |
Part Details for CMP401GSZ-REEL
CMP401GSZ-REEL CAD Models
CMP401GSZ-REEL Part Data Attributes
|
CMP401GSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMP401GSZ-REEL
Analog Devices Inc
23 ns Low Voltage Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 33 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CMP401GSZ-REEL
This table gives cross-reference parts and alternative options found for CMP401GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP401GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP401GS | Comparator, 4 Func, 4000uV Offset-Max, 33ns Response Time, PDSO16, SOIC-16 | Rochester Electronics LLC | CMP401GSZ-REEL vs CMP401GS |
CMP401GS-REEL | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 33 ns RESPONSE TIME, PDSO16, SOIC-16, Comparator | Analog Devices Inc | CMP401GSZ-REEL vs CMP401GS-REEL |
CMP401GS | 23 ns Low Voltage Comparator | Analog Devices Inc | CMP401GSZ-REEL vs CMP401GS |