-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23 ns Low Voltage Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3561
|
Newark | Comparator, Nsoic-16, -40 To 125Deg C, Comparator Type:Low Power, Low Voltage, No. Of Channels:4Channels, Response Time/Propogation Delay:17Ns, Supply Voltage Range:-5V To 3.9V, Ic Case/Package:Nsoic, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices CMP401GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$7.8500 / $10.9800 | Buy Now |
DISTI #
505-CMP401GSZ-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2287 In Stock |
|
$5.9994 / $10.5800 | Buy Now |
DISTI #
584-CMP401GSZ
|
Mouser Electronics | Analog Comparators CMP401GS RoHS: Compliant | 8921 |
|
$5.8500 / $10.5600 | Buy Now |
|
Analog Devices Inc | CMP401GS Min Qty: 1 Package Multiple: 48 | 602 |
|
$4.1700 / $10.5800 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
ComSIT USA | 23 NANO SECOND LOW VOLTAGE COMPARATOR Comparator, 4 Func, 4000uV Offset-Max, 33ns Response Time, PDSO16 RoHS: Compliant | Europe - 13 |
|
RFQ | |
DISTI #
4022621
|
element14 Asia-Pacific | COMPARATOR, NSOIC-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 237 |
|
$6.3261 / $11.1551 | Buy Now |
DISTI #
4022621
|
Farnell | COMPARATOR, NSOIC-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 237 |
|
$5.9818 / $10.5524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP401GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMP401GSZ
Analog Devices Inc
23 ns Low Voltage Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 33 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CMP401GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP401GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP401GS | Comparator, 4 Func, 4000uV Offset-Max, 33ns Response Time, PDSO16, SOIC-16 | Rochester Electronics LLC | CMP401GSZ vs CMP401GS |
CMP401GS-REEL | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 33 ns RESPONSE TIME, PDSO16, SOIC-16, Comparator | Analog Devices Inc | CMP401GSZ vs CMP401GS-REEL |
CMP401GS | 23 ns Low Voltage Comparator | Analog Devices Inc | CMP401GSZ vs CMP401GS |