Part Details for CMP402GP by Analog Devices Inc
Overview of CMP402GP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP402GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 65 NANO SECONDS Low Voltage Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 153 |
|
$1.5800 / $1.8500 | Buy Now |
Part Details for CMP402GP
CMP402GP CAD Models
CMP402GP Part Data Attributes
|
CMP402GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMP402GP
Analog Devices Inc
IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 60 ns RESPONSE TIME, PDIP16, PLASTIC, DIP-16, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 60 ns | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 2.25 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CMP402GP
This table gives cross-reference parts and alternative options found for CMP402GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP402GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP402GRUZ-REEL | 65 ns Low Voltage Comparator | Analog Devices Inc | CMP402GP vs CMP402GRUZ-REEL |
CMP401GP | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 33 ns RESPONSE TIME, PDIP16, PLASTIC, DIP-16, Comparator | Analog Devices Inc | CMP402GP vs CMP401GP |
CMP402GRU-REEL | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 60 ns RESPONSE TIME, PDSO16, TSSOP-16, Comparator | Analog Devices Inc | CMP402GP vs CMP402GRU-REEL |