-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65 ns Low Voltage Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3311
|
Newark | Comparator, 60Ns, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices CMP402GRUZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1858 |
|
$6.7500 / $11.9000 | Buy Now |
DISTI #
CMP402GRUZ-REELCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1608 In Stock |
|
$6.2499 / $11.4400 | Buy Now |
DISTI #
584-CMP402GRUZ-R
|
Mouser Electronics | Analog Comparators CMP402GRU-REEL RoHS: Compliant | 835 |
|
$6.1900 / $10.0300 | Buy Now |
DISTI #
V72:2272_06224683
|
Arrow Electronics | Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 Container: Cut Strips | Americas - 3606 |
|
$6.1040 / $6.2430 | Buy Now |
|
Analog Devices Inc | CMP402GRU-REEL Min Qty: 1 Package Multiple: 2500 | 2822 |
|
$6.2499 / $11.4400 | Buy Now |
DISTI #
62386478
|
Verical | Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 3606 |
|
$6.1040 / $6.2430 | Buy Now |
DISTI #
26619153
|
Verical | Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$7.3231 | Buy Now |
|
Bristol Electronics | 252 |
|
RFQ | ||
|
Quest Components | 201 |
|
$7.7880 / $14.1600 | Buy Now | |
|
Rochester Electronics | CMP402 - 65 ns Low Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 12684 |
|
$5.9000 / $6.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP402GRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMP402GRUZ-REEL
Analog Devices Inc
65 ns Low Voltage Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 60 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CMP402GRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP402GRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP402GRU-REEL | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 60 ns RESPONSE TIME, PDSO16, TSSOP-16, Comparator | Analog Devices Inc | CMP402GRUZ-REEL vs CMP402GRU-REEL |
CMP402GRU | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 60 ns RESPONSE TIME, PDSO16, TSSOP-16, Comparator | Analog Devices Inc | CMP402GRUZ-REEL vs CMP402GRU |