Part Details for CMPD3003S BK PBFREE by Central Semiconductor Corp
Overview of CMPD3003S BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPD3003S BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPD3003SBKPBFREE-ND
|
DigiKey | DIODE ARRAY GP 180V 200MA SOT23 Min Qty: 3500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2569 | Buy Now |
DISTI #
CMPD3003S BK PBFRE
|
Avnet Americas | Diode Low Leakage Switching 180V 600mA 3-Pin SOT-23 Box - Boxed Product (Development Kits) (Alt: CMPD3003S BK PBFRE) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Box | 0 |
|
$0.2210 / $0.2591 | Buy Now |
DISTI #
610-CMPD3003SBK
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Dual/Series 180V 200mA RoHS: Compliant | 0 |
|
$0.2490 | Order Now |
Part Details for CMPD3003S BK PBFREE
CMPD3003S BK PBFREE CAD Models
CMPD3003S BK PBFREE Part Data Attributes
|
CMPD3003S BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPD3003S BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |