Part Details for CMPZ5254B TR PBFREE by Central Semiconductor Corp
Overview of CMPZ5254B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZ5254B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPZ5254BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 27V 350MW SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5994 In Stock |
|
$0.1214 / $0.4300 | Buy Now |
DISTI #
CMPZ5254B TR PBFRE
|
Avnet Americas | Diode Zener Single 27 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ5254B TR PBFRE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1199 / $0.1409 | Buy Now |
DISTI #
610-CMPZ5254BTR
|
Mouser Electronics | Zener Diodes 350mW Zener Diode 25.65V to 28.35V RoHS: Compliant | 0 |
|
$0.1210 / $0.1370 | Order Now |
|
NexGen Digital | 5950 |
|
RFQ |