Part Details for CMPZ5266B TR PBFREE by Central Semiconductor Corp
Overview of CMPZ5266B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZ5266B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPZ5266BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 68V 350MW SOT23 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5966 In Stock |
|
$0.0649 / $0.4200 | Buy Now |
DISTI #
CMPZ5266B TR PBFRE
|
Avnet Americas | Diode Zener Single 68 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ5266B TR PBFRE) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0634 / $0.0746 | Buy Now |
DISTI #
610-CMPZ5266BTR
|
Mouser Electronics | Zener Diodes 350mW Zener Diode 64.6V to 71.4V RoHS: Compliant | 0 |
|
$0.0640 / $0.0800 | Order Now |
DISTI #
CMPZ5266B TR PBFRE
|
Avnet Americas | Diode Zener Single 68 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ5266B TR PBFRE) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0634 / $0.0746 | Buy Now |