Part Details for CMPZDA12V TR PBFREE by Central Semiconductor Corp
Overview of CMPZDA12V TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZDA12V TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPZDA12VTRPBFREECT-ND
|
DigiKey | DIODE ZENER ARRAY 12.05V SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41781 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
CMPZDA12V TR PBFRE
|
Avnet Americas | Diode Zener Array Dual Common Anode 12V 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZDA12V TR PBFRE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0897 / $0.1045 | Buy Now |
DISTI #
610-CMPZDA12VTR
|
Mouser Electronics | Zener Diodes Dual Zener Diode 11.4V to 12.7V 13mA | 0 |
|
$0.0840 / $0.0870 | Order Now |