Part Details for CMPZDA12V TR TIN/LEAD by Central Semiconductor Corp
Overview of CMPZDA12V TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZDA12V TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPZDA12V TR TIN/L
|
Avnet Americas | Diode Zener Array Dual Common Anode 12V 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZDA12V TR TIN/L) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0135 / $0.0160 | Buy Now |
DISTI #
610-CMPZDA12VTR-TIN
|
Mouser Electronics | Zener Diodes 350mW 12.7V 25Ohm 0.1uA 8.0Vr 13mA RoHS: Compliant | 0 |
|
$0.0140 / $0.0170 | Order Now |