Part Details for CMR08F823JPAM by Cornell Dubilier Electronics Inc
Overview of CMR08F823JPAM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR08F823JPAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y3939
|
Newark | Cmr Mica |Cornell Dubilier CMR08F823JPAM Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.6800 / $184.7500 | Buy Now |
DISTI #
CMR08F823JPAM-ND
|
DigiKey | CMR MICA Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.1067 | Buy Now |
DISTI #
598-CMR08F823JPAM
|
Mouser Electronics | Mica Capacitors 82nF 100V +/- 5% tol RoHS: Not Compliant | 0 |
|
$166.8900 / $177.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$178.0000 / $191.1800 | Buy Now |
DISTI #
CMR08F823JPAM
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 3 | 0 |
|
$144.8300 / $173.8000 | Buy Now |
Part Details for CMR08F823JPAM
CMR08F823JPAM CAD Models
CMR08F823JPAM Part Data Attributes
|
CMR08F823JPAM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR08F823JPAM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 23.3 mm | |
JESD-609 Code | e0 | |
Length | 37.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 26.7 mm | |
Terminal Shape | WIRE | |
Width | 11.7 mm |