Part Details for CMR200T32.768KDZF-UT by Citizen Finedevice Co Ltd
Overview of CMR200T32.768KDZF-UT by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR200T32.768KDZF-UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 0.032768 MHz | 48 |
|
$1.0675 / $2.1350 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 0.032768 MHz (Also Known As: CMR200T-32.768KDZF-UT) | 48 |
|
$1.0675 / $2.1350 | Buy Now |
Part Details for CMR200T32.768KDZF-UT
CMR200T32.768KDZF-UT CAD Models
CMR200T32.768KDZF-UT Part Data Attributes
|
CMR200T32.768KDZF-UT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CMR200T32.768KDZF-UT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | D1.9XH6.0 (mm)/D0.075XH0.236 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |
Alternate Parts for CMR200T32.768KDZF-UT
This table gives cross-reference parts and alternative options found for CMR200T32.768KDZF-UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR200T32.768KDZF-UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR200T32.768KDZF-UB | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Citizen Finedevice Co Ltd | CMR200T32.768KDZF-UT vs CMR200T32.768KDZF-UB |