Part Details for CMRA4835 by Crydom Inc
Overview of CMRA4835 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for CMRA4835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2145
|
Newark | Solid State Relay, 35A, 90-140Vac, Din, Contact Configuration:Spst-No, Load Current:35A, Operating Voltage Max:530Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CMRA4835 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$233.5000 / $248.9900 | Buy Now |
DISTI #
CC2049-ND
|
DigiKey | SSR RELAY SPST-NO 35A 48-530V Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$135.4208 / $148.9700 | Buy Now |
DISTI #
70131409
|
RS | Relay, 48 to 530, Solid State, 35 A (Max.) @ 25 C, 1200 Vpeak, SPST-NO, 4000 | Sensata - Crydom CMRA4835 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 17 |
|
$156.4200 | Buy Now |
DISTI #
CRYCMRA4835
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM , 530VAC/35A, 90-140VAC IN, ZE | Americas - 0 in Stock |
|
$129.9461 / $155.9355 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 90-140 VAC Control - 35 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
5 In Stock |
|
$117.6700 / $145.6200 | Buy Now |
DISTI #
CMRA4835
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 35A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$114.7400 / $126.2200 | RFQ |
DISTI #
000000000000708520
|
Sager | Solid State Relays - Industrial Mount DIN SSR 530Vac/35A 90-140Vac In,ZC Min Qty: 10 | 0 |
|
$126.8200 / $134.0700 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 90-140 VAC Control - 35 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
5 In Stock |
|
$117.6700 / $145.6200 | Buy Now |
|
Neutron USA | Relay, 48 to 530, Solid State, 35 A (Max.) @ 25 C, 1200 Vpeak, SPST-NO, 4000 | 17 |
|
$384.8200 | Buy Now |
Part Details for CMRA4835
CMRA4835 CAD Models
CMRA4835 Part Data Attributes
|
CMRA4835
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRA4835
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 35 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |