Part Details for CMRA4845 by Crydom Inc
Overview of CMRA4845 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMRA4845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2148
|
Newark | Solid State Relay, 45A, 90-140Vac, Din, Contact Configuration:Spst-No, Load Current:45A, Operating Voltage Max:530Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CMRA4845 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.5600 | Buy Now |
DISTI #
CC2050-ND
|
DigiKey | SSR RELAY SPST-NO 45A 48-530V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.4500 / $152.3000 | Buy Now |
DISTI #
70131410
|
RS | Relay, 48 to 530 V (RMS), Solid State, 45 A (Max.) at 25 C, SPST-NO, 0.5 (Min.) | Sensata - Crydom CMRA4845 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$159.9200 | RFQ |
DISTI #
CRYCMRA4845
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM , 530VAC/45A, 90-140VAC IN, ZE | Americas - 0 in Stock |
|
$132.8538 / $159.4246 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 90-140 VAC Control - 45 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
25 In Stock |
|
$152.9000 / $159.1200 | Buy Now |
DISTI #
71211589
|
Verical | Solid State Relay 15mA 140V AC-IN 45A 530V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$209.3684 | Buy Now |
DISTI #
CMRA4845
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 45A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$118.8400 / $130.7200 | RFQ |
DISTI #
000000000000999558
|
Sager | Solid State Relays - Industrial Mount DIN SSR 530Vac/45A 90-140Vac In,ZC Min Qty: 10 | 10 |
|
$129.6600 / $137.0700 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 90-140 VAC Control - 45 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
25 In Stock |
|
$152.9000 / $159.1200 | Buy Now |
|
Neutron USA | Relay, 48 to 530 V (RMS), Solid State, 45 A (Max.) at 25 C, SPST-NO, 0.5 (Min.) | 28 |
|
$374.6100 | Buy Now |
Part Details for CMRA4845
CMRA4845 CAD Models
CMRA4845 Part Data Attributes
|
CMRA4845
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRA4845
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 45 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |