Part Details for CMRD2455 by Crydom Inc
Overview of CMRD2455 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CMRD2455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2166
|
Newark | Solid State Relay, Spst, 3-32V, Din Rail, Contact Configuration:Spst-No, Load Current:55A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CMRD2455 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.0300 | Buy Now |
DISTI #
CC2053-ND
|
DigiKey | SSR RELAY SPST-NO 55A 24-280V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.4200 / $162.1700 | Buy Now |
DISTI #
70252736
|
RS | SPST Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing SCR, 55 A, 32 V | Sensata - Crydom CMRD2455 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 38 |
|
$170.2800 | Buy Now |
DISTI #
CRYCMRD2455
|
Heilind Electronics | SSR, DIN RAIL MT 45MM, 280VA C/55A, 3-32VDC IN, 0 CROSS | Americas - 0 in Stock |
|
$141.4662 / $169.7595 | Buy Now |
|
Onlinecomponents.com | Solid State Relay With Integrated Heat Sink - SPST-NO (1 Form A) - AC, Zero Cross Output - 3 to 32VDC Input - 55A, 24 to 280V Load - Screw Terminal. RoHS: Compliant |
5 In Stock 30 On Order |
|
$147.1900 / $160.6500 | Buy Now |
DISTI #
68369936
|
Verical | Relay SSR 30mA 32V DC-IN 55A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 4 |
|
$211.3816 | Buy Now |
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Quest Components | 376 |
|
$169.3680 / $197.5960 | Buy Now | |
DISTI #
CMRD2455
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 55A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$127.0000 / $137.9600 | RFQ |
DISTI #
000000000000275505
|
Sager | Solid State Relays - Industrial Mount DIN SSR 280Vac/55A 3-32Vdc In,ZC Min Qty: 10 | 0 |
|
$138.0700 / $145.9600 | Buy Now |
Part Details for CMRD2455
CMRD2455 CAD Models
CMRD2455 Part Data Attributes:
|
CMRD2455
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRD2455
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 55 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |