Part Details for CMRD4835P by Crydom Inc
Overview of CMRD4835P by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMRD4835P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7655
|
Newark | Ssr Relay, Din Rail Mount 45Mm, 530Vac/35A, 3-32V |Sensata/crydom CMRD4835P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$150.3500 | Buy Now |
DISTI #
CMRD4835P-ND
|
DigiKey | SSR RELAY SPST-NO 35A 48-530V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10 In Stock |
|
$144.2500 | Buy Now |
DISTI #
2266-CMRD4835P-ND
|
DigiKey | SSR RELAY SPST-NO 35A 48-530V Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$242.2900 | Buy Now |
DISTI #
CRYCMRD4835P
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 4-32 VDC Control - 35 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - Overvoltage Protection - DIN Rail Mounting. RoHS: Compliant |
1 Partner Stock |
|
$120.1500 / $152.3600 | Buy Now |
DISTI #
CMRD4835P
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 35A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$111.1400 / $122.2600 | RFQ |
DISTI #
000000000005192292
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC Min Qty: 10 | 0 |
|
$122.8100 / $129.8300 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 4-32 VDC Control - 35 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - Overvoltage Protection - DIN Rail Mounting. RoHS: Compliant |
1 Partner Stock |
|
$120.1500 / $152.3600 | Buy Now |
Part Details for CMRD4835P
CMRD4835P CAD Models
CMRD4835P Part Data Attributes
|
CMRD4835P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRD4835P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.014 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.03 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 35 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |