Part Details for CMRD4855 by Crydom Inc
Overview of CMRD4855 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMRD4855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2174
|
Newark | Solid State Relay, 55A, 3-32Vdc, Din, Contact Configuration:Spst-No, Load Current:55A, Operating Voltage Max:530Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CMRD4855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$237.4300 | Buy Now |
DISTI #
CC1898-ND
|
DigiKey | SSR RELAY SPST-NO 55A 48-530V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$153.5010 / $168.8500 | Buy Now |
DISTI #
70131404
|
RS | Relay, 48 to 530 V (RMS) (Operating), Solid State, SPST-NO, DC, 1200 Vpeak | Sensata - Crydom CMRD4855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 26 |
|
$177.3000 | Buy Now |
DISTI #
CRYCMRD4855
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT , 530VAC/55A, 3-32VDC IN, | Americas - 0 in Stock |
|
$147.2954 / $176.7545 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 4-32 VDC Control - 55 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
25 In Stock |
|
$153.2600 / $167.2700 | Buy Now |
DISTI #
80623347
|
Verical | Solid State Relay 30mA 32V DC-IN 55A 530V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 16 |
|
$192.2081 / $206.2515 | Buy Now |
DISTI #
CMRD4855
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 55A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$131.2600 / $144.3800 | RFQ |
DISTI #
000000000000023338
|
Sager | Solid State Relays - Industrial Mount 4-32V 480VAC Min Qty: 10 | 0 |
|
$143.7600 / $151.9700 | Buy Now |
|
Chip1Cloud | RELAY SSR SCR 55A 530V PNL MNT | 610 |
|
RFQ | |
|
Master Electronics | Solid State Relay w/Heat Sink - 4-32 VDC Control - 55 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
25 In Stock |
|
$153.2600 / $167.2700 | Buy Now |
Part Details for CMRD4855
CMRD4855 CAD Models
CMRD4855 Part Data Attributes
|
CMRD4855
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRD4855
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 55 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |