Part Details for CMRD4855P by Crydom Inc
Overview of CMRD4855P by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMRD4855P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7657
|
Newark | Ssr Relay, Din Rail Mount 45Mm, 530Vac/55A, 3-32V |Sensata/crydom CMRD4855P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.8600 | Buy Now |
DISTI #
CC2660-ND
|
DigiKey | SSR RELAY SPST-NO 55A 48-530V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7 In Stock |
|
$171.5700 | Buy Now |
DISTI #
CRYCMRD4855P
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 4-32 VDC Control - 55 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - Overvoltage Protection - DIN Rail Mounting. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
CMRD4855P
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 55A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$133.5200 / $146.8800 | RFQ |
DISTI #
000000000005192294
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC Min Qty: 10 | 0 |
|
$146.0700 / $154.4100 | Buy Now |
Part Details for CMRD4855P
CMRD4855P CAD Models
CMRD4855P Part Data Attributes:
|
CMRD4855P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRD4855P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.014 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.03 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 55 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |