Part Details for CMS-1535-058SP by CUI Devices
Overview of CMS-1535-058SP by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-1535-058SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-1535-058SP-ND
|
DigiKey | SPEAKER, 15 MM ROUND, 3.5 MM DEE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
500 In Stock |
|
$1.0110 / $1.8200 | Buy Now |
DISTI #
179-CMS-1535-058SP
|
Mouser Electronics | Speakers & Transducers 15 mm round, 3.5 mm deep, PEN, NdFeB, .5W, 8 ohm, 1000Hz, solder pads RoHS: Compliant | 482 |
|
$0.9760 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.0300 | Buy Now |
Part Details for CMS-1535-058SP
CMS-1535-058SP CAD Models
CMS-1535-058SP Part Data Attributes:
|
CMS-1535-058SP
CUI Devices
Buy Now
|
Compare Parts:
CMS-1535-058SP
CUI Devices
|
Samacsys Manufacturer | CUI Devices |