Part Details for CMS-16093-076L100B-67 by CUI Devices
Overview of CMS-16093-076L100B-67 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-16093-076L100B-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-16093-076L100B-67-ND
|
DigiKey | SPEAKER 6OHM 700MW TOP PORT 90DB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
258 In Stock |
|
$1.1415 / $2.0200 | Buy Now |
DISTI #
490-CS1609307610B67
|
Mouser Electronics | Speakers & Transducers speaker, 16 x 9 mm, 3 mm deep, mylar, Nd-Fe-B, .7 W, 6 ohm, 600 Hz, 100 mm leads w/ Conn, IP67 | 390 |
|
$1.2300 / $1.8500 | Buy Now |
DISTI #
V99:2348_25182328
|
Arrow Electronics | Speakers Micro Neodymium Iron Boron 600Hz 1W 90dBA 6Ohm Rectangular IP67 Solder Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2049 | Americas - 200 |
|
$0.9682 / $1.3132 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.5300 | Buy Now |
DISTI #
52545765
|
Verical | Speakers Micro Neodymium Iron Boron 600Hz 1W 90dBA 6Ohm Rectangular IP67 Solder Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2049 | Americas - 200 |
|
$0.9682 | Buy Now |