Part Details for CMS-2039-128SP by CUI Devices
Overview of CMS-2039-128SP by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-2039-128SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-2039-128SP-ND
|
DigiKey | SPEAKER, 20 MM, 3.9 MM DEEP, PEN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
993 In Stock |
|
$1.1292 / $2.0000 | Buy Now |
DISTI #
179-CMS-2039-128SP
|
Mouser Electronics | Speakers & Transducers 20 mm, 3.9 mm deep, PEN, Nd-Fe-B, 1.2 W, 8 ohm, 1000 Hz, solder pads RoHS: Compliant | 971 |
|
$1.2800 / $2.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.3500 | Buy Now |
Part Details for CMS-2039-128SP
CMS-2039-128SP CAD Models
CMS-2039-128SP Part Data Attributes:
|
CMS-2039-128SP
CUI Devices
Buy Now
|
Compare Parts:
CMS-2039-128SP
CUI Devices
|
Samacsys Manufacturer | CUI Devices |