Part Details for CMS-2212-B by BUD Industries Inc
Overview of CMS-2212-B by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-2212-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R2888
|
Newark | Cable Manager Strap, Rack And Cabinet, Cable Organizer Type:Cable Manager Strap, For Use With:Bud Industries Racks And Cabinets, Product Range:- Rohs Compliant: Yes |Bud Industries CMS-2212-B Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 2 |
|
$50.5300 / $73.1900 | Buy Now |
DISTI #
CMS-2212-B-ND
|
DigiKey | HOOK&LOOP STRIP BLACK 1' 25PC Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9004 | Buy Now |
DISTI #
563-CMS-2212-B
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cable Management Straps 1 x 12" Velcro Cable Straps (Package of 25) RoHS: Compliant | 0 |
|
$53.8000 / $65.1000 | Order Now |
DISTI #
70148961
|
RS | Strap, Cable Management, Velcro, 1.000 in., 12.000 in., 1.000 in., Black | Bud Industries CMS-2212-B RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 0 |
|
$65.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.5400 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Strap Velcro Black RoHS: Compliant | 2 Factory Stock |
|
$49.4000 / $65.4000 | Buy Now |
|
Master Electronics | Cable Accessories Strap Velcro Black RoHS: Compliant | 2 Factory Stock |
|
$49.4000 / $65.4000 | Buy Now |