Part Details for CMS-23558N-L152A by CUI Devices
Overview of CMS-23558N-L152A by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-23558N-L152A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-23558N-L152A-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 80DB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
605 In Stock |
|
$1.9912 / $3.4300 | Buy Now |
DISTI #
490-CMS-23558N-L152A
|
Mouser Electronics | Speakers & Transducers speaker, 23 mm round, 5.5 mm deep, Nd-Fe-B, 1 W, 8 ?, 550 Hz, Lead w/ Conn | 586 |
|
$2.1400 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $4.6300 | Buy Now |