Part Details for CMS-251452-28SP by CUI Devices
Overview of CMS-251452-28SP by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-251452-28SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-251452-28SP-ND
|
DigiKey | SPEAKER, 28 X 28 MM, 10.8 MM DEE Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1001 In Stock |
|
$2.7279 / $4.6000 | Buy Now |
DISTI #
179-CMS-251452-28SP
|
Mouser Electronics | Speakers & Transducers 28 x 28 mm, 10.8 mm deep, foam, Rare Earth, 2 W, 8 ohm, 270 Hz, solder tabs RoHS: Compliant | 996 |
|
$3.0900 / $5.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1008 Package Multiple: 63 Container: Tray | 0Tray |
|
$3.2600 | Buy Now |
Part Details for CMS-251452-28SP
CMS-251452-28SP CAD Models
CMS-251452-28SP Part Data Attributes:
|
CMS-251452-28SP
CUI Devices
Buy Now
|
Compare Parts:
CMS-251452-28SP
CUI Devices
|
Samacsys Manufacturer | CUI Devices |