Part Details for CMS-402057-18SP by CUI Devices
Overview of CMS-402057-18SP by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS-402057-18SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMS-402057-18SP-ND
|
DigiKey | SPEAKER, 40 X 20 MM, 5.7 MM DEEP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1016 In Stock |
|
$1.4534 / $2.5400 | Buy Now |
DISTI #
179-CMS-402057-18SP
|
Mouser Electronics | Speakers & Transducers 40 x 20 mm, 5.7 mm deep, PEN, Rare Earth, 1 W, 8 ohm, 520 Hz, solder pads RoHS: Compliant | 966 |
|
$1.6400 / $2.9800 | Buy Now |
Part Details for CMS-402057-18SP
CMS-402057-18SP CAD Models
CMS-402057-18SP Part Data Attributes:
|
CMS-402057-18SP
CUI Devices
Buy Now
|
Compare Parts:
CMS-402057-18SP
CUI Devices
|
Samacsys Manufacturer | CUI Devices |