Part Details for CMS11(TE12L,Q) by Toshiba America Electronic Components
Overview of CMS11(TE12L,Q) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CMS11(TE12L,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1163 |
|
$1.0065 / $2.6840 | Buy Now | |
|
Chip1Cloud | 32400 |
|
RFQ | ||
|
Perfect Parts Corporation | 525 |
|
RFQ |
Part Details for CMS11(TE12L,Q)
CMS11(TE12L,Q) CAD Models
CMS11(TE12L,Q) Part Data Attributes
|
CMS11(TE12L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS11(TE12L,Q)
Toshiba America Electronic Components
DIODE 2 A, 40 V, SILICON, RECTIFIER DIODE, 3-4E1A, M-FLAT-2, Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | 3-4E1A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMS11(TE12L,Q)
This table gives cross-reference parts and alternative options found for CMS11(TE12L,Q). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS11(TE12L,Q), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR2MM40B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CMS11(TE12L,Q) vs RBR2MM40B |
RBR2MM40C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CMS11(TE12L,Q) vs RBR2MM40C |
RBR2MM40CTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | ROHM Semiconductor | CMS11(TE12L,Q) vs RBR2MM40CTF |
RBR2MM40BTFTR | Rectifier Diode, | ROHM Semiconductor | CMS11(TE12L,Q) vs RBR2MM40BTFTR |
RBR2MM40CTFTR | Rectifier Diode, | ROHM Semiconductor | CMS11(TE12L,Q) vs RBR2MM40CTFTR |
RB060MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | CMS11(TE12L,Q) vs RB060MM-40TFTR |
SBA240AL_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | PanJit Semiconductor | CMS11(TE12L,Q) vs SBA240AL_R1_00001 |
RB060M-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CMS11(TE12L,Q) vs RB060M-40 |
RB068M-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CMS11(TE12L,Q) vs RB068M-40 |
SBA240AL_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | PanJit Semiconductor | CMS11(TE12L,Q) vs SBA240AL_R2_00001 |