-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CMS15(TE12L,Q,M)CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A M-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2598 In Stock |
|
$0.2200 / $0.6500 | Buy Now |
DISTI #
CMS15(TE12L,Q,M)
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMS15(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2086 | Buy Now |
DISTI #
757-CMS15TE12LQM
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 3A M-FLAT RoHS: Compliant | 2171 |
|
$0.2180 / $0.6700 | Buy Now |
DISTI #
66364255
|
Verical | Diode Schottky 60V 3A 2-Pin M-FLAT T/R Min Qty: 194 Package Multiple: 1 | Americas - 2329 |
|
$0.1263 / $0.1613 | Buy Now |
|
GLYN GmbH & Co. KG | SBD 60V/3A UFmax=0,58V M-FLAT-Package | 173 |
|
RFQ | |
DISTI #
CMS15(TE12L,Q,M)
|
Avnet Asia | Diode Schottky 60V 3A 2-Pin M-FLAT T/R (Alt: CMS15(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201270643
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 2329 |
|
$0.1020 / $0.2090 | Buy Now |
DISTI #
CMS15(TE12L,Q,M)
|
EBV Elektronik | Diode Schottky 60V 3A 2-Pin M-FLAT T/R (Alt: CMS15(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy