Part Details for CMS20CME50K00JE by Vishay Intertechnologies
Overview of CMS20CME50K00JE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS20CME50K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS20CME50K00JE
|
Avnet Americas | Res Wirewound 50KOhm 5% 20W 260ppm/°C Silicone Coated Capacitor Mount Screw Terminal Bulk - Bulk (Alt: CMS20CME50K00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4685 / $41.1600 | Buy Now |
DISTI #
71-CMS20CME50K00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 20watt 50Kohms 5% RoHS: Compliant | 6 |
|
$30.9000 / $44.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$30.0000 | Buy Now |