Part Details for CMS3-14-R by Coiltronics
Overview of CMS3-14-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS3-14-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K9540
|
Newark | Standard Inductor, 1310Uh, 0.75A, Dc Current Rating:750Ma, Inductance:1.31Mh, Product Range:Cms Series, Impedance:-, Product Length:11.43Mm, Product Width:11.43Mm, Product Height:6Mm, Qualification:- Rohs Compliant: Yes |Eaton Coiltronics CMS3-14-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5200 | Buy Now |
DISTI #
27K6852
|
Newark | Coiltronics Rohs Compliant: Yes |Eaton Coiltronics CMS3-14-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8900 / $3.7000 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 1310uH 100kHz 0.75A 0.3Ohm DCR SMD T/R RoHS: Compliant | 0 |
|
$1.9900 / $2.6200 | Buy Now |
Part Details for CMS3-14-R
CMS3-14-R CAD Models
CMS3-14-R Part Data Attributes
|
CMS3-14-R
Coiltronics
Buy Now
|
Compare Parts:
CMS3-14-R
Coiltronics
|
Samacsys Manufacturer | COILTRONICS |