-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1793-1-ND
|
DigiKey | CMC 1.31MH 750MA 2LN SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1580 / $5.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
577 In Stock |
|
$2.8000 / $4.0100 | Buy Now |
|
Bristol Electronics | 146 |
|
RFQ | ||
DISTI #
000000000001603760
|
Sager | Common Mode Chokes / Filters 1310uH 0.75A 0.3ohms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
577 In Stock |
|
$2.8000 / $4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMS3-14-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
CMS3-14-R
Eaton Bussmann
SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Additional Feature | INDUCTANCE 1310 MICRO HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 6 mm | |
Length | 11.43 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.75 A | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for CMS3-14-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS3-14-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS3-14 | Single Phase EMI Filter | Cooper Industries | CMS3-14-R vs CMS3-14 |