Part Details for CMSAGSCZBL by Panduit Corp
Overview of CMSAGSCZBL by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSAGSCZBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5126
|
Newark | Fo Adapter, Sc Simplex Jack-Jack, Panel, Convert From Fiber Optic Connector:Sc Simplex, Convert To Fiber Optic Connector:Sc Simplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter Rohs Compliant: Yes |Panduit CMSAGSCZBL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$23.0600 / $27.9400 | Buy Now |
DISTI #
298-21040-ND
|
DigiKey | MOD W/SC APC SIMPL ADAPTER W/ZIR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$21.2282 / $24.6500 | Buy Now |
DISTI #
CMSAGSCZBL
|
Avnet Americas | Conn SC Adapter Single Mode ST Panel Mount 0.15dB - Bulk (Alt: CMSAGSCZBL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7000 | Buy Now |
DISTI #
61J5126
|
Avnet Americas | Conn SC Adapter Single Mode ST Panel Mount 0.15dB - Bulk (Alt: 61J5126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$23.0600 / $27.9400 | Buy Now |
DISTI #
644-CMSAGSCZBL
|
Mouser Electronics | Fiber Optic Connectors Mod w/SC APC Simpl Adapter w/Zirc Sp RoHS: Compliant | 7 |
|
$23.2700 / $24.6500 | Buy Now |
DISTI #
73743103
|
RS | Mini-Com SC APC Fiber Adapter Module, Simplex, Singlemode, Green | Panduit CMSAGSCZBL RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3700 / $22.6000 | RFQ |
DISTI #
PANCMSAGSCZBL
|
Heilind Electronics | MOD WSC APC SIMPL ADAPTER SP WZIRCONIA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SC Adapter Single Mode ST Panel Mount 0.15dB RoHS: Compliant |
20 In Stock 243 Factory Stock |
|
$21.7000 / $25.3100 | Buy Now |
DISTI #
CMSAGSCZBL
|
Avnet Americas | Conn SC Adapter Single Mode ST Panel Mount 0.15dB - Bulk (Alt: CMSAGSCZBL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7000 | Buy Now |
DISTI #
61J5126
|
Avnet Americas | Conn SC Adapter Single Mode ST Panel Mount 0.15dB - Bulk (Alt: 61J5126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$23.0600 / $27.9400 | Buy Now |
Part Details for CMSAGSCZBL
CMSAGSCZBL CAD Models
CMSAGSCZBL Part Data Attributes
|
CMSAGSCZBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CMSAGSCZBL
Panduit Corp
Fiber Optic Connector Adapter, Single Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |