Part Details for CMST3906 TR PBFREE by Central Semiconductor Corp
Overview of CMST3906 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMST3906 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMST3906TRPBFREECT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55961 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
CMST3906 TR PBFREE
|
Avnet Americas | Transistor GP BJT PNP 40V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: CMST3906 TR PBFREE) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0593 / $0.0697 | Buy Now |
DISTI #
610-CMST3906TR
|
Mouser Electronics | Bipolar Transistors - BJT 40Vcbo 40Vceo Comp 5.0Vebo 200mA 275mW RoHS: Compliant | 5487 |
|
$0.0600 / $0.3900 | Buy Now |
Part Details for CMST3906 TR PBFREE
CMST3906 TR PBFREE CAD Models
CMST3906 TR PBFREE Part Data Attributes
|
CMST3906 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMST3906 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |