Part Details for CMT1-3.0-6 by Coilcraft Inc
Overview of CMT1-3.0-6 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CMT1-3.0-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 456 |
|
$1.1739 / $3.6120 | Buy Now |
Part Details for CMT1-3.0-6
CMT1-3.0-6 CAD Models
CMT1-3.0-6 Part Data Attributes:
|
CMT1-3.0-6
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CMT1-3.0-6
Coilcraft Inc
Single Phase EMI Filter, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 3 MILLI HENRY | |
Approvals | UL; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
JESD-609 Code | e0 | |
Length | 30.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |