Part Details for CMT332B by Switchcraft Conxall
Overview of CMT332B by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CMT332B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
42 In Stock |
|
$0 | Buy Now | |
DISTI #
000000000000268944
|
Sager | Phone Connectors | 0 |
|
Buy Now |
Part Details for CMT332B
CMT332B CAD Models
CMT332B Part Data Attributes:
|
CMT332B
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CMT332B
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |