Part Details for CMU1003-0000-000N0Z0A30H by Cree, Inc.
Overview of CMU1003-0000-000N0Z0A30H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CMU1003-0000-000N0Z0A30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4487
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1003-0000-000N0Z0A30H Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $2.1800 | Buy Now |
DISTI #
90-CMU1003-0000-000N0Z0A30H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
400 In Stock |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
CMU1003-0000-000N0
|
Avnet Americas | LED Chip White 3000K 240mA 2-Pin Tray - Trays (Alt: CMU1003-0000-000N0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.1193 / $1.3377 | Buy Now |
DISTI #
941-CMU10030N0Z0A30H
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, XLamp CMU1006-36V RoHS: Compliant | 189 |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
CMU1003-000-N0Z0A30H
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$1.5800 / $1.6900 | Buy Now |
DISTI #
CMU1003-0000-000N0
|
Avnet Americas | LED Chip White 3000K 240mA 2-Pin Tray - Trays (Alt: CMU1003-0000-000N0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.1193 / $1.3377 | Buy Now |