Part Details for CMU2258-0000-000P0U0A30G by Cree, Inc.
Overview of CMU2258-0000-000P0U0A30G by Cree, Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMU2258-0000-000P0U0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4198
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU2258-0000-000P0U0A30G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $12.1800 | Buy Now |
DISTI #
90-CMU2258-0000-000P0U0A30G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
94 In Stock |
|
$15.1200 | Buy Now |
DISTI #
CMU2258-0000-000P0
|
Avnet Americas | LED Chip White 3000K 2880mA 2-Pin Tray - Trays (Alt: CMU2258-0000-000P0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.6857 | Buy Now |
DISTI #
941-CMU225800U0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp CMU2258-54V RoHS: Compliant | 0 |
|
$10.9400 / $12.8500 | Order Now |
DISTI #
E54:1762_16566641
|
Arrow Electronics | LED Uni-Color White Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2412 | Europe - 100 |
|
$9.5310 / $11.6720 | Buy Now |
DISTI #
V72:2272_25225869
|
Arrow Electronics | LED Uni-Color White Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2119 Container: Cut Strips | Americas - 100 |
|
$2.1780 / $8.1031 | Buy Now |
DISTI #
55317878
|
Verical | LED Uni-Color White Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 100 |
|
$2.1780 | Buy Now |
DISTI #
79367784
|
Verical | LED Uni-Color White Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2412 | Americas - 100 |
|
$9.5310 / $11.6720 | Buy Now |
DISTI #
CMU2258-000-P0U0A30G
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$11.6700 | Buy Now |