Part Details for CMU2258-0000-000P0U0A35G by Cree, Inc.
Overview of CMU2258-0000-000P0U0A35G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CMU2258-0000-000P0U0A35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4203
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU2258-0000-000P0U0A35G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $10.8100 | Buy Now |
DISTI #
90-CMU2258-0000-000P0U0A35G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
100 In Stock |
|
$10.9469 / $15.1200 | Buy Now |
DISTI #
CMU2258-0000-000P0
|
Avnet Americas | LED Chip White 3500K 2880mA 2-Pin Tray - Trays (Alt: CMU2258-0000-000P0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.9380 / $9.1980 | Buy Now |
DISTI #
941-CMU225800U0A35G
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, XLamp CMU2258-54V RoHS: Compliant | 94 |
|
$10.9400 / $15.1200 | Buy Now |
DISTI #
CMU2258-000-P0U0A35G
|
TTI | High Power LEDs - White WHITE 3500K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$8.6500 / $8.8300 | Buy Now |
|
Neutron USA | High Power LEDs - White White, 3500K CMU2258-54V | 0 |
|
$67.5400 | Buy Now |