Part Details for CMUSBAAEI by Panduit Corp
Overview of CMUSBAAEI by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMUSBAAEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9195
|
Newark | Mini-Com Usb 2.0 Female A/Female A Coupl |Panduit CMUSBAAEI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7000 / $53.6900 | Buy Now |
DISTI #
298-16129-ND
|
DigiKey | MINI-COM USB 2.0 FEMALE A/FEMALE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$31.2120 / $31.9100 | Buy Now |
DISTI #
CMUSBAAEI
|
Avnet Americas | MINI-COM- USB 2.0 FEMALE A/FEMALE A COU - Bulk (Alt: CMUSBAAEI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9500 | Buy Now |
DISTI #
644-CMUSBAAEI
|
Mouser Electronics | USB Connectors Mini-Com USB 2.0 FemA/FemA Cou RoHS: Compliant | 0 |
|
$42.9100 | Order Now |
DISTI #
71122492
|
RS | Mini-Com USB 2.0 Female A/Female A Coupl | Panduit CMUSBAAEI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2800 / $44.6800 | RFQ |
DISTI #
PANCMUSBAAEI
|
Heilind Electronics | MINI-COM USB 2.0 FEMALE A AFEMALE COUPL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn USB 2.0 Type A Coupler F/F 4 POS ST 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$39.9500 / $44.2700 | Buy Now |
DISTI #
CMUSBAAEI
|
Avnet Americas | MINI-COM- USB 2.0 FEMALE A/FEMALE A COU - Bulk (Alt: CMUSBAAEI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9500 | Buy Now |
DISTI #
000000000003329199
|
Sager | USB Connectors Mini-Com USB 2.0 FemA/FemA Cou Min Qty: 1 | 0 |
|
$43.5500 / $54.9300 | Buy Now |
Part Details for CMUSBAAEI
CMUSBAAEI CAD Models
CMUSBAAEI Part Data Attributes:
|
CMUSBAAEI
Panduit Corp
Buy Now
|
Compare Parts:
CMUSBAAEI
Panduit Corp
|
Samacsys Manufacturer | Panduit |