Part Details for CMX1211W182B-10 by LAIRD PLC
Overview of CMX1211W182B-10 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX1211W182B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y3812
|
Newark | Common Mode Choke, 9A, Dcr 14 Ohm, Rated Current:9A, Inductance:1.8Mh, Product Range:Cmx Series, Impedance:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Laird CMX1211W182B-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 354 |
|
$7.0800 / $8.9200 | Buy Now |
DISTI #
240-3044-ND
|
DigiKey | CMC 1.8UH 9A 2LN SMD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2403 / $7.1700 | Buy Now |
DISTI #
000000000005002529
|
Sager | Common Mode Chokes / Filters Wire-Wound SMT CMC Min Qty: 250 | 0 |
|
$4.6000 / $6.9100 | Buy Now |
DISTI #
2451895
|
element14 Asia-Pacific | COMMON MODE CHOKE, 9A RoHS: Compliant Min Qty: 1 Container: Each | 354 |
|
$4.6088 / $7.8159 | Buy Now |
DISTI #
2451895
|
Farnell | COMMON MODE CHOKE, 9A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 354 |
|
$4.2959 / $8.1172 | Buy Now |
Part Details for CMX1211W182B-10
CMX1211W182B-10 CAD Models
CMX1211W182B-10 Part Data Attributes
|
CMX1211W182B-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CMX1211W182B-10
LAIRD PLC
Data Line Filter, DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 19 mm | |
Inductance | 1800 µH | |
Length | 31.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Width | 28 mm |