Part Details for CMX1211Z321B-10 by LAIRD PLC
Overview of CMX1211Z321B-10 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for CMX1211Z321B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y3816
|
Newark | Common Mode Choke, 28A, Dcr 2,5 Ohm, Rated Current:28A, Inductance:320Μh, Product Range:Cmx Series, Impedance:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Laird CMX1211Z321B-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 407 |
|
$6.8100 / $9.8600 | Buy Now |
DISTI #
240-3048-ND
|
DigiKey | CMC 320UH 28A 2LN SMD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
235 In Stock |
|
$4.7291 / $8.0000 | Buy Now |
DISTI #
000000000005002533
|
Sager | Common Mode Chokes / Filters Broadband,1Ck,3032 SM,W Min Qty: 250 | 0 |
|
$5.1300 / $7.7000 | Buy Now |
DISTI #
2451891
|
element14 Asia-Pacific | COMMON MODE CHOKE, 28A RoHS: Compliant Min Qty: 1 Container: Each | 407 |
|
$4.7996 / $8.3957 | Buy Now |
DISTI #
2451891
|
Farnell | COMMON MODE CHOKE, 28A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 407 |
|
$4.4832 / $8.6792 | Buy Now |
Part Details for CMX1211Z321B-10
CMX1211Z321B-10 CAD Models
CMX1211Z321B-10 Part Data Attributes
|
CMX1211Z321B-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CMX1211Z321B-10
LAIRD PLC
Data Line Filter, DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.0025 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 19 mm | |
Inductance | 320 µH | |
Length | 31.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 28 A | |
Width | 28.8 mm |