Part Details for CMX1616X282B-10 by LAIRD PLC
Overview of CMX1616X282B-10 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CMX1616X282B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y3819
|
Newark | Wire-Wound Dip Power Common Mode Choke, Inductance:2.816Mh, Rated Current:14A, Product Range:Cmx Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Laird CMX1616X282B-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$10.2300 | Buy Now |
DISTI #
240-3051-ND
|
DigiKey | CMC 2.816MH 14A 2LN TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
240 In Stock |
|
$7.4139 / $10.3100 | Buy Now |
DISTI #
000000000005002536
|
Sager | Common Mode Chokes / Filters Broadband,1Ck,1206 SM,M Min Qty: 100 | 0 |
|
$8.1600 / $12.6000 | Buy Now |
DISTI #
2451896
|
element14 Asia-Pacific | WIRE-WOUND DIP POWER COMMON MODE CHOKE RoHS: Compliant Min Qty: 1 Container: Each | 240 |
|
$8.0948 / $10.6634 | Buy Now |
DISTI #
2451896
|
Farnell | WIRE-WOUND DIP POWER COMMON MODE CHOKE RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 240 |
|
$7.8674 / $11.0644 | Buy Now |
Part Details for CMX1616X282B-10
CMX1616X282B-10 CAD Models
CMX1616X282B-10 Part Data Attributes
|
CMX1616X282B-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CMX1616X282B-10
LAIRD PLC
Data Line Filter, DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.011 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 15.5 mm | |
Inductance | 3802 µH | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 14 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 40 mm |