Part Details for CMX90A004Q7-Y by CML Microcircuits Plc
Overview of CMX90A004Q7-Y by CML Microcircuits Plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX90A004Q7-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-CMX90A004Q7-Y-ND
|
DigiKey | IC AMP GPS 860MHZ-960MHZ 16VQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
59 In Stock |
|
$4.8268 / $8.5800 | Buy Now |
DISTI #
226-CMX90A004Q7-Y
|
Mouser Electronics | RF Amplifier 2W 860 960MHz Power Amplifier RoHS: Compliant | 94 |
|
$4.8200 / $7.8300 | Buy Now |