Part Details for CN 55 AK-SET by Bopla
Overview of CN 55 AK-SET by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN 55 AK-SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN55AK-SET
|
TME | Enclosure: for DIN rail mounting, Y: 109mm, X: 55mm, Z: 75mm, ABS Min Qty: 1 | 1 |
|
$22.0800 / $24.5300 | Buy Now |