Part Details for CN-42JL6---10R by Viking Technology
Overview of CN-42JL6---10R by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-42JL6---10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-CN-42JL6---10RTR-ND
|
DigiKey | 10 R OHM 5% RESISTOR NETWORK/ARR Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
Buy Now | |
|
Future Electronics | CN Series 0402 (x4) 10 Ω 0.063 W ±5% ±200 ppm/°C Thick Film Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0039 / $0.0047 | Buy Now |