Part Details for CN-5705 by BUD Industries Inc
Overview of CN-5705 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-5705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6005
|
Newark | Enclosure, Wall Mount, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:56.4Mm, External Width - Metric:91Mm, External Depth - Metric:115Mm, Ip Rating:Ip65, Ip66, Body Color:Natural Rohs Compliant: Yes |Bud Industries CN-5705 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$10.1400 / $13.0800 | Buy Now |
DISTI #
377-1516-ND
|
DigiKey | BOX ALUM NAT 4.548"L X 3.566"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$9.1875 / $13.0000 | Buy Now |
DISTI #
563-CN-5705
|
Mouser Electronics | Electrical Enclosures Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In) RoHS: Compliant | 4 |
|
$9.1800 / $12.1100 | Buy Now |
DISTI #
70147717
|
RS | Enclosure, DieCast Aluminum, Natural, Neoprene Gasket,4.54x3.57x2.22 ,NEMA 4X, IP66 | Bud Industries CN-5705 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 128 |
|
$9.5100 / $12.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.8000 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Enclosure RoHS: Compliant |
115 In Stock 101 Factory Stock |
|
$8.9300 / $10.8100 | Buy Now |
DISTI #
67011202
|
Verical | Natural Die Cast Aluminum Enclosure RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2302 | Americas - 115 |
|
$11.6848 / $13.9304 | Buy Now |
DISTI #
000000000002172565
|
Sager | Electrical Enclosures Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In) Min Qty: 7 | 101 |
|
$9.2000 / $14.7000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Enclosure RoHS: Compliant |
115 In Stock 101 Factory Stock |
|
$8.9300 / $10.8100 | Buy Now |
DISTI #
10012591
|
TestEquity LLC | Bud Industries CN-5705 Die Cast Aluminum Enclosure, 4.5x3.6x2.2 in, CN Series | 101 |
|
$11.3100 | Buy Now |