Part Details for CN-5709 by BUD Industries Inc
Overview of CN-5709 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-5709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6009
|
Newark | Enclosure, Wall Mount, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:56.4Mm, External Width - Metric:121Mm, External Depth - Metric:172Mm, Ip Rating:Ip65, Ip66, Body Color:Natural Rohs Compliant: Yes |Bud Industries CN-5709 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 281 |
|
$16.8000 / $21.7700 | Buy Now |
DISTI #
377-1520-ND
|
DigiKey | BOX ALUM NATURAL 6.78"L X 4.77"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
16 In Stock |
|
$15.1875 / $21.5000 | Buy Now |
DISTI #
563-CN-5709
|
Mouser Electronics | Electrical Enclosures Die Cast Aluminum Enclosure (6.8 X 4.8 X 2.2 In) RoHS: Compliant | 5 |
|
$15.1800 / $21.5000 | Buy Now |
DISTI #
70147721
|
RS | Enclosure, DieCast Aluminum, Natural, Neoprene Gasket,6.78x4.77x2.22 ,NEMA 4X, IP66 | Bud Industries CN-5709 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8200 / $27.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.2000 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Enclosure RoHS: Compliant |
13 In Stock 281 Factory Stock |
|
$15.8500 / $37.4000 | Buy Now |
DISTI #
60859859
|
Verical | Natural Die Cast Aluminum Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 12 |
|
$37.9107 / $47.3418 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Enclosure RoHS: Compliant |
13 In Stock 281 Factory Stock |
|
$15.8500 / $37.4000 | Buy Now |
DISTI #
10012595
|
TestEquity LLC | Bud Industries CN-5709 Die Cast Aluminum Enclosure, 6.8x4.8x2.2 in, CN Series | 281 |
|
$18.6900 | Buy Now |