Part Details for CN-5711 by BUD Industries Inc
Overview of CN-5711 by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-5711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6011
|
Newark | Enclosure, Box, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:57.2Mm, External Width - Metric:146Mm, External Depth - Metric:222Mm, Ip Rating:Ip65, Ip66, Body Color:Natural Rohs Compliant: Yes |Bud Industries CN-5711 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9500 / $28.3500 | Buy Now |
DISTI #
377-1522-ND
|
DigiKey | BOX ALUM NATURAL 8.75"L X 5.74"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
532 In Stock |
|
$19.8750 / $28.2000 | Buy Now |
DISTI #
563-CN-5711
|
Mouser Electronics | Electrical Enclosures Die Cast Aluminum Enclosure (8.8 X 5.7 X 2.3 In) RoHS: Compliant | 51 |
|
$19.8700 / $27.4200 | Buy Now |
DISTI #
70147723
|
RS | Enclosure, DieCast Aluminum, Natural, Neoprene Gasket,8.75x5.74x2.25 ,NEMA 4X, IP66 | Bud Industries CN-5711 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$21.0800 / $27.3800 | Buy Now |
|
Future Electronics | CN Series 0.08" Wall Thickness 8.75" X 5.74" Die-Cast Aluminum Box RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$22.6900 / $23.8300 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Enclosure RoHS: Compliant |
47 In Stock |
|
$20.6200 / $26.8400 | Buy Now |
DISTI #
62333765
|
Verical | Natural Die Cast Aluminum Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2212 | Americas - 45 |
|
$31.3556 / $33.9747 | Buy Now |
|
Chip1Cloud | BOX ALUM NATURAL 8.75"L X 5.74"W | 8000 |
|
RFQ | |
|
Master Electronics | Natural Die Cast Aluminum Enclosure RoHS: Compliant |
47 In Stock |
|
$20.6200 / $26.8400 | Buy Now |
|
Neutron USA | Electrical Enclosures 8.75 X 5.74 X 2.25, Aluminum Alloy | 50 |
|
$130.6500 | Buy Now |