Part Details for CN-5713 by BUD Industries Inc
Overview of CN-5713 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-5713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6013
|
Newark | Enclosure, Wall Mount, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:101.9Mm, External Width - Metric:250Mm, External Depth - Metric:250Mm, Ip Rating:Ip65, Ip66, Body Color:Natural Rohs Compliant: Yes |Bud Industries CN-5713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$52.4200 / $67.9400 | Buy Now |
DISTI #
377-1524-ND
|
DigiKey | BOX ALUM NATURAL 9.85"L X 9.85"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
11 In Stock |
|
$50.4003 / $67.1000 | Buy Now |
DISTI #
563-CN-5713
|
Mouser Electronics | Electrical Enclosures Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In) RoHS: Compliant | 10 |
|
$50.4000 / $66.4400 | Buy Now |
DISTI #
70147725
|
RS | Enclosure, DieCast Aluminum, Natural, Neoprene Gasket,9.85x9.85x4.01 ,NEMA 4X, IP66 | Bud Industries CN-5713 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$51.1600 / $66.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.4700 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Enclosure RoHS: Compliant |
9 In Stock 61 Factory Stock |
|
$47.7300 / $65.7000 | Buy Now |
DISTI #
62304757
|
Verical | Natural Die Cast Aluminum Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 8 |
|
$79.1308 / $82.4341 | Buy Now |
DISTI #
000000000002172573
|
Sager | Electrical Enclosures Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In) Min Qty: 2 | 61 |
|
$47.3500 / $75.7000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Enclosure RoHS: Compliant |
9 In Stock 61 Factory Stock |
|
$47.7300 / $65.7000 | Buy Now |
DISTI #
10012599
|
TestEquity LLC | Bud Industries CN-5713 Die Cast Aluminum Enclosure, 9.9x9.9x4 in, CN Series | 61 |
|
$58.2300 | Buy Now |