Part Details for CN0966A10A05S10Y040 by Cinch Connectivity Solutions
Overview of CN0966A10A05S10Y040 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CN0966A10A05S10Y040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-966A10A05S10Y040
|
Mouser Electronics | Circular MIL Spec Connector 26500 5C 5#20 S TH PLUG AN LC RoHS: Not Compliant | 0 |
|
$96.8100 / $113.5000 | Order Now |
DISTI #
CIMCN0966A10A05S10Y040
|
Interstate Connecting Components | 26500 PLUG 5#20 SKT | 0 |
|
Buy Now |
Part Details for CN0966A10A05S10Y040
CN0966A10A05S10Y040 CAD Models
CN0966A10A05S10Y040 Part Data Attributes:
|
CN0966A10A05S10Y040
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CN0966A10A05S10Y040
Cinch Connectivity Solutions
26500 5C 5#20 S TH PLUG AN LC
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Contact Type | Crp Front Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 25 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 10 | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-05 |