Part Details for CN0966A12A12S9-000 by Cinch Connectivity Solutions
Overview of CN0966A12A12S9-000 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for CN0966A12A12S9-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-N0966A12A12S9000
|
Mouser Electronics | Standard Circular Connector 26500 12C 12#20 S PLUG AN LC | 0 |
|
$49.8200 / $61.8200 | Order Now |
DISTI #
CIMCN0966A12A12S9-000
|
Interstate Connecting Components | 26500 PLUG 12#20 SKT | 0 |
|
Buy Now |
Part Details for CN0966A12A12S9-000
CN0966A12A12S9-000 CAD Models
CN0966A12A12S9-000 Part Data Attributes:
|
CN0966A12A12S9-000
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CN0966A12A12S9-000
Cinch Connectivity Solutions
26500 12C 12#20 S PLUG AN LC
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 20 | |
Contact Type | Crp Front Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 24 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 9 | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 12-12 |